
DPDT standard slide switch with ON-OFF-ON function, featuring a 2.16mm travel and PC pin termination. This right-angle component offers a 20VAC/20VDC rating with 0.4VA capacity, suitable for bracket mount or through-hole applications. It boasts a 100,000-cycle electrical life, gold/nickel contact plating, and operates within a -30°C to 65°C temperature range. The black nylon actuator extends 11.96mm for ergonomic control.
ITT 1203M2S6ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.96mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 29.73mm |
| Electrical Life | 100000Cycles |
| Length | 13.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S6ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
