
DPDT standard slide switch with ON-OFF-ON function, featuring silver-plated copper contacts and a 6A current rating at 250VAC/28VDC. This through-hole mount component includes a black nylon actuator with an extended side slide, offering a 2.16mm travel and 40,000 electrical cycles. Designed for right-angle orientation, it operates within a -30°C to 65°C temperature range and is RoHS compliant.
ITT 1203M2S6AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.96mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 29.73mm |
| Electrical Life | 40000Cycles |
| Length | 13.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S6AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.