ITT 121000101 technical specifications.
| Color | White, Black |
| Height | 8.71mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Length | 19.05mm |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Shape | Rectangular |
| Size | 8.71mm |
| Switch Type | SLIDE |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 121000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.