ITT 121159 technical specifications.
| Contact Current Rating | 500mA |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 1 |
| Series | F |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 121159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.