ITT 121488 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | UnconfirmedNo |
Download the complete datasheet for ITT 121488 to view detailed technical specifications.
No datasheet is available for this part.