ITT 127050-0384 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 260 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | DLM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 127050-0384 to view detailed technical specifications.
No datasheet is available for this part.