The Trident T3P SOD signal contact is a brass, tin-plated component with a 16AWG cable and 26.19mm length. It is designed for use in assembly applications and is compliant with RoHS regulations. The contact is packaged in bulk quantities of 100 pieces and features a straight orientation. The Trident T3P series is a line of connector tools from ITT, a manufacturer of tools and production supplies.
ITT 192900-0632 technical specifications.
| Package/Case | SOD |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Length | 26.19mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0632 to view detailed technical specifications.
No datasheet is available for this part.