The Trident T3P SOD signal contact is a brass component with a tin plating, designed for use with 16AWG cable. It has a length of 18.26mm and is packaged in bulk quantities of 100. The contact is RoHS compliant, but not Reach SVHC compliant. It is suitable for use in assembly applications.
ITT 192900-0634 technical specifications.
| Package/Case | SOD |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Length | 18.26mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0634 to view detailed technical specifications.
No datasheet is available for this part.