
The Trident T3P signal contact is a brass component with a gold plating, featuring a length of 18.26mm. It is designed to operate within a temperature range of -55°C to 125°C. The contact is mounted via a cable and has a straight orientation. It is available in bulk packaging with 100 pieces per package. The Trident T3P signal contact is compliant with RoHS regulations.
ITT 192900-0635 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 18.26mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0635 to view detailed technical specifications.
No datasheet is available for this part.
