Connector Accessories Receptacle Neptune Circular Dust Cap Shell Size 16 Plastic Bulk
ITT 192900-0679 technical specifications.
| Color | Black |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0679 to view detailed technical specifications.
No datasheet is available for this part.