
The Trident T3P series signal contact features a gold-plated brass material with a maximum current rating of 13A. It has a length of 18.2mm and is designed for crimp termination. The contact is made of brass and has a gold plating. It is available in bulk packaging with 100 pieces per package.
ITT 192991-0041 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 18.2mm |
| Material | Brass |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Series | Trident T3P |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0041 to view detailed technical specifications.
No datasheet is available for this part.