The Trident T3P series female signal contact is made from brass with a gold plating. It is designed for socket mount applications and can operate within a temperature range of -55°C to 125°C. The contact is terminated with a crimp connection and is available in a bulk packaging quantity of 100. The Trident T3P series is compliant with RoHS regulations.
ITT 192991-0046 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0046 to view detailed technical specifications.
No datasheet is available for this part.
