
ITT 192991-0084 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0084 to view detailed technical specifications.
No datasheet is available for this part.