
The Trident T3P connector tool features a brass contact material with gold plating, suitable for signal contacts. It is designed for crimp termination and is available in bulk packaging. The tool is RoHS compliant and suitable for use with 20AWG wire or cable. It is part of the Trident T3P series and is used in assembly applications.
ITT 192991-0089 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
