The Trident T3P male signal contact is a brass component with a gold plating, featuring a straight orientation and a 22AWG wire/cable gauge. It is designed for crimp termination and is available in bulk packaging. The contact is not radiation hardened and is compliant with RoHS regulations. It is a single unit, with a length of 26.1mm, and is used in assembly applications.
ITT 192991-0096 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 26.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0096 to view detailed technical specifications.
No datasheet is available for this part.