
The Trident T3P Male Signal Contact is a brass and gold-plated contact with a gold termination, suitable for signal applications. It has a maximum current rating of 13A and can operate between -55°C and 125°C. The contact is terminated via crimping and is designed for use with 16AWG wire or cable. This component is compliant with RoHS regulations and is available in bulk packaging.
ITT 192991-0160 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Length | 27.1mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
