This Trident T3P male signal contact features a tin plated brass material and a 20AWG cable gauge. It is designed for straight orientation and is available in bulk packaging with 100 pieces per package. The contact is RoHS compliant and does not undergo radiation hardening. It is suitable for use in general applications.
ITT 192991-0617 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.