ITT 1929910083 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 1929910083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.