ITT 218-0179-000 technical specifications.
| Body Material | Stainless Steel |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DL |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 218-0179-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.