ITT 249-4515-000 technical specifications.
| Package/Case | Metal |
| Length | 125mm |
| Packaging | Bulk |
| Plating | Nickel, Aluminium |
| Series | DLM |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for ITT 249-4515-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.