Connector Accessory, Locking Hardware, Brass, ROHS COMPLIANT
ITT 250-8501-013 technical specifications.
| Length | 50mm |
| Material | Brass |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 250-8501-013 to view detailed technical specifications.
No datasheet is available for this part.
