
This gold contact switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a contact current rating of 100mA and a maximum voltage rating of 42V AC and DC. The switch has a mechanical life of 1,000,000 cycles and is available in a through hole package quantity of 25. It is lead free and has a throw configuration of SPST.
ITT 3.14001.0330000 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF19 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14001.0330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.