Illuminated pushbutton switch featuring a yellow, square button actuator with a 0.7mm length. This SPST, normally open (N.O.) tactile switch offers gold contacts with tin plating, rated for 0.1A and 42VAC/42VDC (2VA). Designed for through-hole mounting with straight PC pin terminations, it boasts a mechanical life of 1,000,000 cycles and an operating force of 3N. Operating within a temperature range of -25°C to 70°C, this component is packaged in tubes.
ITT 3.14002.0130000 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Depth | 19.05mm |
| Illumination Type | LED |
| Length | 19.05mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF19 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14002.0130000 to view detailed technical specifications.
No datasheet is available for this part.