
Illuminated pushbutton switch featuring a square, clear actuator with a 0.7mm length. SPST-NO (Single Pole Single Throw, Normally Open) configuration offers a 100mA contact current rating with gold contacts. Designed for through-hole mounting with PC pin termination and a 1.78mm terminal pitch. Electrical and mechanical life rated at 1,000,000 cycles, with a maximum voltage rating of 42V AC/DC. Operating force is 3N, and the switch operates within a temperature range of -25°C to 70°C.
ITT 3.14100.0010000 technical specifications.
| Actuator Color | Clear |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Row Spacing | 6.35mm |
| Series | RF15 |
| Switch Function | Off-Mom |
| Terminal Pitch | 1.78mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.0010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.