
Illuminated pushbutton switch featuring a SPST-NO contact configuration and a 0.1A, 42V rating. Offers a 3N operating force and a 1,000,000 cycle mechanical life. Equipped with gold contacts, a white square button actuator, and LED illumination. Designed for through-hole mounting with straight PC pin termination. Operates within a temperature range of -25°C to 70°C.
ITT 3.14100.0320000 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF15 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.0320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
