
Thumbwheel switch with 10 positions, featuring a black thumbwheel actuator. Offers a contact current rating of 1A and a maximum current rating of 100mA, with a voltage rating of 120V AC and 28V DC. Constructed with copper alloy and metal contacts, this panel-mount switch has an electrical life of 100,000 cycles and is RoHS compliant. Dimensions include a height of 33mm, length of 37.85mm, and width of 33.02mm, with solder termination.
ITT 301109000 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Metal |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 37.85mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Board |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | Solder |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| Width | 33.02mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 301109000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
