ITT 301119003 technical specifications.
| Contact Material | Metal |
| Max Current Rating | 100mA |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 301119003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.