ITT 301129103 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Copper Alloy, Metal |
| Electrical Life | 100000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw, Board |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 301129103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
