ITT 334C1004102 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Illumination Type | Non-Illuminated |
| Material | Brass |
| Mount | Snap in |
| Package Quantity | 100 |
| Series | PM |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for ITT 334C1004102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.