ITT 3P0210002 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Height | 24.8mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Board |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3P |
| Termination | PCB |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3P0210002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.