ITT 3TMT7084 technical specifications.
| Actuator Type | Lever |
| Current Rating | 1A |
| Differential Travel | 0.032inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Position | 0.6inch |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.2inch |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3TMT7084 to view detailed technical specifications.
No datasheet is available for this part.