ITT 400402003 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3 |
| RoHS | Compliant |
Download the complete datasheet for ITT 400402003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.