ITT 452702263 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rocker |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT 452702263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.