
This snap-in rocker switch is made of nylon and features a black color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch measures 25.04mm in length, 15.62mm in width, and 2.29mm in height. It is lead-free and available in bulk packaging.
ITT 452902263 technical specifications.
| Color | Black |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 25.04mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rocker |
| Width | 15.62mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 452902263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.