ITT 452D03000 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Shape | Round, Concave |
| Size | 10.03mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 452D03000 to view detailed technical specifications.
No datasheet is available for this part.