
This silver toggle switch features a nickel plated finish and is lead free. It is designed for non-illuminated applications and has a bushing mount. The switch is packaged individually and is not radiation hardened.
ITT 464900201 technical specifications.
| Color | Silver |
| Finish | NICKEL PLATED |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for ITT 464900201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
