ITT 465701201 technical specifications.
| Color | Natural, Silver |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 465701201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.