ITT 465804000 technical specifications.
| Color | Orange |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Shape | Round |
| Size | 3.86mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 465804000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.