ITT 477100201 technical specifications.
| Color | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for ITT 477100201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.