ITT 481E02001 technical specifications.
| Color | Black |
| Illumination Type | Illumination Opening |
| Radiation Hardening | No |
| Series | AP |
| Shape | Round |
| Size | 6.15mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 481E02001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.