ITT 481E03000 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Series | AP |
| Shape | Round |
| Size | 6.15mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 481E03000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.