ITT 481E06001 technical specifications.
| Color | Green |
| Illumination Type | Illumination Opening |
| Package Quantity | 100 |
| Series | AP |
| Shape | Round |
| Size | 6.15mm |
| Switch Type | Pushbutton |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for ITT 481E06001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.