ITT 484601000 technical specifications.
| Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 484601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.