ITT 498800201 technical specifications.
| Finish | Nickel |
| Head Diameter | 14.22mm |
| Height | 7.87mm |
| Illumination Type | Non-Illuminated |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for ITT 498800201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.