ITT 5.76207.0020400 technical specifications.
| Package/Case | 002 |
| Color | Yellow |
| Lead Free | Lead Free |
| Material | Polyvinyl |
| Mount | Hardware |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.76207.0020400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.