ITT 5.82110.0000801 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Illumination Type | Illumination Opening |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | RS76 |
| Shape | Square, Concave |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.82110.0000801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.