
This non-illuminated pushbutton switch features a round shape with a size of 3.94mm and is rated for operation between -30°C and 85°C. It is available in a bulk packaging quantity of one. The switch type is pushbutton and the color is white. It is not radiation hardened.
ITT 508101000 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round |
| Size | 3.94mm |
| Switch Type | Pushbutton |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 508101000 to view detailed technical specifications.
No datasheet is available for this part.
