ITT 540400201 technical specifications.
| Color | Black, Silver |
| Lead Free | Lead Free |
| Length | 9.12mm |
| Mount | Hardware |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 540 |
| Switch Type | Toggle |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 540400201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.