ITT 580700201 technical specifications.
| Color | Natural, Silver |
| Finish | Nickel |
| Head Diameter | 14mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 0.08inch |
| Width | 10.01mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 580700201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
