ITT 613802263 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Paddle |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for ITT 613802263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
